Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1,128.000 |
Product Information
Product Overview
The MX series uses mixed mode regulation to provide up to 420W of power split across up to three outputs. Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips and an individual output switch. To match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current. When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs. To provide its impressive power density the MX series combines high frequency switch-mode pre-regulation with linear post regulation to offer performance that comes close to that of an all-linear design. Excellent line and load regulation is matched by low noise and good transient response.
- Three high performance outputs each with full functionality
- Range switching gives variable voltage/current combinations
- Shared power mode provides double power from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of up to 1mV and 0.1mA
- Variable OVP and OCP trips on all outputs
- 50 setting memories per output plus 50 linked memories
- Selectable voltage tracking (isolated tracking)
- Selectable current meter averaging
- Switchable remote sense capability
- Graphic LCD provides simultaneous output metering
- Numeric or spin-wheel control of all parameters
- Individual or combined output on/off control with programmable delay sequencing
- 3U half-rack case for bench or rack mounting
- RS-232, USB and LAN (LXI) interfaces option
- Duplicate power and sense terminals at rear
Applications
Instrumentation, Electronics Design
Notes
GPIB not included.
Technical Specifications
Programmable
0V
1.5A
315W
240VAC
MX Series
No SVHC (21-Jan-2025)
3 Output
70V
6A
110VAC
3 Years
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate